
09670500571 | |
|---|---|
DigiKey Part Number | 1195-7984-ND |
Manufacturer | |
Manufacturer Product Number | 09670500571 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,10000 | € 7,10 |
| 10 | € 6,03100 | € 60,31 |
| 25 | € 5,65240 | € 141,31 |
| 50 | € 5,38260 | € 269,13 |
| 100 | € 5,12570 | € 512,57 |
| 250 | € 4,80488 | € 1 201,22 |
| 500 | € 4,57570 | € 2 287,85 |
| 1 000 | € 4,35753 | € 4 357,53 |
| Unit Price without VAT: | € 7,10000 |
|---|---|
| Unit Price with VAT: | € 8,66200 |

