
09670007157 | |
|---|---|
DigiKey Part Number | 09670007157-ND |
Manufacturer | |
Manufacturer Product Number | 09670007157 |
Description | CONN D-SUB PIN 24-28 AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670007157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07816 | € 781,60 |
| Unit Price without VAT: | € 0,07816 |
|---|---|
| Unit Price with VAT: | € 0,09536 |






