09663146507 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 241
Unit Price: € 2,46000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 2,88700
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,76800
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,45429
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,31550
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 32
Unit Price: € 1,82000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 2,88200
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 2,81046
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 2,35279
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 2,33471
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 2,64758
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663146507

DigiKey Part Number
09663146507-ND
Manufacturer
Manufacturer Product Number
09663146507
Description
CONN D-SUB RCPT 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663146507 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes