
09459711105 | |
|---|---|
DigiKey Part Number | 09459711105-ND |
Manufacturer | |
Manufacturer Product Number | 09459711105 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,53000 | € 17,53 |
| 10 | € 14,90200 | € 149,02 |
| 25 | € 13,96840 | € 349,21 |
| 50 | € 13,30200 | € 665,10 |
| 100 | € 12,66740 | € 1 266,74 |
| 250 | € 11,87500 | € 2 968,75 |
| 500 | € 11,30896 | € 5 654,48 |
| Unit Price without VAT: | € 17,53000 |
|---|---|
| Unit Price with VAT: | € 21,38660 |

