



09454521962 | |
|---|---|
DigiKey Part Number | 09454521962-ND |
Manufacturer | |
Manufacturer Product Number | 09454521962 |
Description | CBL USB2.0 A RCPT TO A PLG 4.92' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521962 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,75000 | € 57,75 |
| 10 | € 49,09400 | € 490,94 |
| 25 | € 46,02160 | € 1 150,54 |
| 50 | € 43,82740 | € 2 191,37 |
| 100 | € 41,73810 | € 4 173,81 |
| Unit Price without VAT: | € 57,75000 |
|---|---|
| Unit Price with VAT: | € 70,45500 |

