
09451251100 | |
|---|---|
DigiKey Part Number | 1195-2152-ND |
Manufacturer | |
Manufacturer Product Number | 09451251100 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451251100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 4.002" (101.65mm) | |
Color | Black | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Nickel | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125V | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,00000 | € 32,00 |
| 10 | € 27,19700 | € 271,97 |
| 25 | € 25,49480 | € 637,37 |
| 50 | € 24,27840 | € 1 213,92 |
| 100 | € 23,12070 | € 2 312,07 |
| 250 | € 21,67492 | € 5 418,73 |
| Unit Price without VAT: | € 32,00000 |
|---|---|
| Unit Price with VAT: | € 39,04000 |

