




09300241220 | |
|---|---|
DigiKey Part Number | 1195-4725-ND |
Manufacturer | |
Manufacturer Product Number | 09300241220 |
Description | CONN BASE SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300241220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 5.669" L x 2.244" W x 2.205" H (144.00mm x 57.00mm x 56.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,84000 | € 38,84 |
| 10 | € 33,01200 | € 330,12 |
| 25 | € 30,94560 | € 773,64 |
| 50 | € 29,46960 | € 1 473,48 |
| 100 | € 28,06430 | € 2 806,43 |
| 250 | € 26,30964 | € 6 577,41 |
| Unit Price without VAT: | € 38,84000 |
|---|---|
| Unit Price with VAT: | € 47,38480 |



