



09300161701 | |
|---|---|
DigiKey Part Number | 1195-1942-ND |
Manufacturer | |
Manufacturer Product Number | 09300161701 |
Description | HAN 16 B DOCKING FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Fixed Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09300161701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Gender | Non-Gendered | |
Size | 16B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,98000 | € 46,98 |
| 10 | € 39,93400 | € 399,34 |
| 25 | € 37,43480 | € 935,87 |
| 50 | € 35,64960 | € 1 782,48 |
| 100 | € 33,94990 | € 3 394,99 |
| 250 | € 31,82772 | € 7 956,93 |
| Unit Price without VAT: | € 46,98000 |
|---|---|
| Unit Price with VAT: | € 57,31560 |

