
09300101701 | |
|---|---|
DigiKey Part Number | 1195-6014-ND |
Manufacturer | |
Manufacturer Product Number | 09300101701 |
Description | FRAME PANEL MOUNTING SZ10B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Fixed Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09300101701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Non-Gendered | |
Size | 10B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,83000 | € 46,83 |
| 10 | € 39,80400 | € 398,04 |
| 25 | € 37,31240 | € 932,81 |
| 50 | € 35,53300 | € 1 776,65 |
| 100 | € 33,83910 | € 3 383,91 |
| 250 | € 31,72348 | € 7 930,87 |
| Unit Price without VAT: | € 46,83000 |
|---|---|
| Unit Price with VAT: | € 57,13260 |

