Hood - Coupling Connector Top or Bottom Entry PG13.5 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry PG13.5 10A
09200101730
09200101730

09200101730

DigiKey Part Number
1195-4622-ND
Manufacturer
Manufacturer Product Number
09200101730
Description
CONN HOOD CPLNG BOTTOM SZ10A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG13.5 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
10A
Lock Location
Locking Clip (1) on Hood Top
Thread Size
PG13.5
Size / Dimension
2.469" L x 1.161" W x 1.654" H (62.70mm x 29.50mm x 42.00mm)
Housing Color
-
Features
Cable to Cable
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 46,15000€ 46,15
10€ 39,23000€ 392,30
25€ 36,77520€ 919,38
50€ 35,02120€ 1 751,06
100€ 33,35140€ 3 335,14
250€ 31,69160€ 7 922,90
Manufacturers Standard Package
Unit Price without VAT:€ 46,15000
Unit Price with VAT:€ 56,30300