09185106323001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2 229
Unit Price: € 1,83000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 3,50457
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 203
Unit Price: € 1,05000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,07000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 2,88861
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 3,80995
Datasheet

Similar


3M
In Stock: 3 109
Unit Price: € 1,95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,12111

Similar


Samtec Inc.
In Stock: 132
Unit Price: € 3,60000
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: € 3,03000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,33741

Similar


Samtec Inc.
In Stock: 113
Unit Price: € 4,65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 3,57667

Similar


Samtec Inc.
In Stock: 71
Unit Price: € 2,07000
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185106323001

DigiKey Part Number
09185106323001-ND
Manufacturer
Manufacturer Product Number
09185106323001
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185106323001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes