Image for 09150016212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150016212

DigiKey Part Number
09150016212-ND
Manufacturer
Manufacturer Product Number
09150016212
Description
HAN COAX ETCS QUINTAX CONTACT-F,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Type
Coaxial
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 39,83000€ 39,83
Manufacturers Standard Package
Unit Price without VAT:€ 39,83000
Unit Price with VAT:€ 48,59260