



09150006171 | |
|---|---|
DigiKey Part Number | 1195-1574-ND |
Manufacturer | |
Manufacturer Product Number | 09150006171 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006171 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,21000 | € 15,21 |
| 10 | € 12,92900 | € 129,29 |
| 25 | € 12,11880 | € 302,97 |
| 50 | € 11,54060 | € 577,03 |
| 100 | € 10,99000 | € 1 099,00 |
| 250 | € 10,30244 | € 2 575,61 |
| 500 | € 9,81130 | € 4 905,65 |
| Unit Price without VAT: | € 15,21000 |
|---|---|
| Unit Price with VAT: | € 18,55620 |














