
09140161706 | |
|---|---|
DigiKey Part Number | 1195-09140161706-ND |
Manufacturer | |
Manufacturer Product Number | 09140161706 |
Description | HAN 16B MODULAR METAL DOCKING FR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | 09140161706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,14000 | € 37,14 |
| 10 | € 31,56800 | € 315,68 |
| 25 | € 29,59120 | € 739,78 |
| 50 | € 28,17980 | € 1 408,99 |
| 100 | € 26,83620 | € 2 683,62 |
| 250 | € 25,15836 | € 6 289,59 |
| Unit Price without VAT: | € 37,14000 |
|---|---|
| Unit Price with VAT: | € 45,31080 |

