
09140082735 | |
|---|---|
DigiKey Part Number | 09140082735-ND |
Manufacturer | |
Manufacturer Product Number | 09140082735 |
Description | HAN EE 8PIN MODULE FEMALE QUICKL |
Customer Reference | |
Detailed Description | Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | - | |
Gender | - | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 62,38000 | € 124,76 |
| Unit Price without VAT: | € 62,38000 |
|---|---|
| Unit Price with VAT: | € 76,10360 |

