
09140006458 | |
|---|---|
DigiKey Part Number | 1195-09140006458-ND |
Manufacturer | |
Manufacturer Product Number | 09140006458 |
Description | PNEUMATIC FEMALE CONTACT, METAL, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket |
Datasheet | Datasheet |
EDA/CAD Models | 09140006458 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,02000 | € 28,02 |
| 10 | € 23,81900 | € 238,19 |
| 30 | € 22,04300 | € 661,29 |
| 50 | € 21,26280 | € 1 063,14 |
| 100 | € 20,24870 | € 2 024,87 |
| 250 | € 18,98256 | € 4 745,64 |
| Unit Price without VAT: | € 28,02000 |
|---|---|
| Unit Price with VAT: | € 34,18440 |

