Image for 09032967880 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09032967880

DigiKey Part Number
09032967880-ND
Manufacturer
Manufacturer Product Number
09032967880
Description
DIN-SIGNAL C096FW-13 0C1-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Din Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Style
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 16,28545€ 3 257,09
Unit Price without VAT:€ 16,28545
Unit Price with VAT:€ 19,86825