Cable Gland Metal PG16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005087

DigiKey Part Number
1195-5699-ND
Manufacturer
Manufacturer Product Number
09000005087
Description
CABLE GLAND 7-10.5MM PG16 METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG16 Silver
Datasheet
 Datasheet
EDA/CAD Models
09000005087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.276" (7.00mm)
Outside Cable Diameter (Max)
0.413" (10.50mm)
Thread Size
PG16
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 15,03000€ 15,03
10€ 12,77900€ 127,79
30€ 11,82567€ 354,77
50€ 11,40680€ 570,34
100€ 10,86270€ 1 086,27
250€ 10,18308€ 2 545,77
500€ 9,69764€ 4 848,82
Manufacturers Standard Package
Unit Price without VAT:€ 15,03000
Unit Price with VAT:€ 18,33660