For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGMR-502V6LF

DigiKey Part Number
5843-TGMR-502V6LF-ND
Manufacturer
Manufacturer Product Number
TGMR-502V6LF
Description
ISO MOD DC 4:1 60VUS 1A 5KV 6P S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5000V
Manufacturer
HALO Electronics, Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.428" L x 0.372" W (10.87mm x 9.45mm)
Type
For DC/DC Converters
Height - Seated (Max)
0.395" (10.03mm)
Intended Chipset
MAX13256
Style
Wirewound
Chipset Manufacturer
Analog Devices, Inc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
318€ 3,02513€ 961,99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,02513
Unit Price with VAT:€ 3,69066