
TG10G-E100NZ5LF | |
|---|---|
DigiKey Part Number | 5843-TG10G-E100NZ5LF-ND |
Manufacturer | |
Manufacturer Product Number | TG10G-E100NZ5LF |
Description | ISO MOD 10G X-TEMP 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer HALO Electronics, Inc. | Size / Dimension 0.722" L x 0.485" W (18.34mm x 12.32mm) |
Packaging Tube | Height - Seated (Max) 0.255" (6.48mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 10G Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | € 4,01162 | € 1 684,88 |
| Unit Price without VAT: | € 4,01162 |
|---|---|
| Unit Price with VAT: | € 4,89418 |

