35 µH @ 100 kHz 8 Line Common Mode Choke Surface Mount DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG11-0346N1RL

DigiKey Part Number
5843-LG11-0346N1RL-ND
Manufacturer
Manufacturer Product Number
LG11-0346N1RL
Description
CMC 35UH 8CH/SH EXT TEMP 16P SMD
Customer Reference
Detailed Description
35 µH @ 100 kHz 8 Line Common Mode Choke Surface Mount DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
HALO Electronics, Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Not For New Designs
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Filter Type
Signal Line
Height (Max)
0.200" (5.08mm)
Number of Lines
8
Package / Case
16-SOIC (0.295", 7.50mm Width)
Inductance @ Frequency
35 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
520€ 1,66779€ 867,25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,66779
Unit Price with VAT:€ 2,03470