Parametric Equivalent
Parametric Equivalent

HFJ14-E2450ER-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJ14-E2450ER-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ14-E2450ER-L11RL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.543" (13.80mm) |
Series | LED Color Green - Green |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 4 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ14-2450ER-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-2450ER-L11RL-ND | € 10,69333 | Parametric Equivalent |
| SI-60105-F | Bel Fuse Inc. | 0 | 5923-SI-60105-F-ND | € 14,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 14,25333 | € 1 710,40 |
| Unit Price without VAT: | € 14,25333 |
|---|---|
| Unit Price with VAT: | € 17,38906 |



