HFJ12-E1G16ER-L21RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 7,05785

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 7,30438

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 6,83305
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 7,05785
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 8,23266
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 8,76926
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 8,61223
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 9,01793
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 22,06719
Datasheet
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ12-E1G16ER-L21RL

DigiKey Part Number
5843-HFJ12-E1G16ER-L21RL-ND
Manufacturer
Manufacturer Product Number
HFJ12-E1G16ER-L21RL
Description
1G RJ45 W/MAG 1X2 I-TEMP Y/G LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.543" (13.80mm)
Series
LED Color
Yellow - Green
Packaging
Tray
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
2
Tab Direction
Down
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJ12-1G01ER-L21RLHALO Electronics, Inc.05843-HFJ12-1G01ER-L21RL-ND€ 7,05785Parametric Equivalent
HFJ12-1G06ER-L21RLHALO Electronics, Inc.05843-HFJ12-1G06ER-L21RL-ND€ 7,30438Parametric Equivalent
HFJ12-1G11ER-L21RLHALO Electronics, Inc.05843-HFJ12-1G11ER-L21RL-ND€ 6,83305Parametric Equivalent
HFJ12-1G41ER-L21RLHALO Electronics, Inc.05843-HFJ12-1G41ER-L21RL-ND€ 7,05785Parametric Equivalent
HFJ12-1G46ER-L21RLHALO Electronics, Inc.05843-HFJ12-1G46ER-L21RL-ND€ 8,23266Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
256€ 8,47078€ 2 168,52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,47078
Unit Price with VAT:€ 10,33435