
HFJ11-1G01E-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-1G01E-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-1G01E-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Green - Green |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,67000 | € 5,67 |
| 10 | € 4,82000 | € 48,20 |
| 26 | € 4,50538 | € 117,14 |
| 52 | € 4,29038 | € 223,10 |
| 104 | € 4,08548 | € 424,89 |
| 260 | € 3,82973 | € 995,73 |
| 520 | € 3,64706 | € 1 896,47 |
| 1 014 | € 3,47935 | € 3 528,06 |
| 2 522 | € 3,26297 | € 8 229,21 |
| Unit Price without VAT: | € 5,67000 |
|---|---|
| Unit Price with VAT: | € 6,91740 |


