
KST-57D53-D-0005 | |
|---|---|
DigiKey Part Number | 6065-KST-57D53-D-0005-ND |
Manufacturer | |
Manufacturer Product Number | KST-57D53-D-0005 |
Description | 57mm 23 KST-57D53-D-0005 1.8 4.2 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 23 200.0 Step 4.2 A 2.7VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.220" x 2.220" (56.40mm x 56.40mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Case | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Active | Mounting Hole Spacing 1.856" (47.14mm) |
Voltage - Rated 2.7VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 4.2 A | Coil Resistance 0.65 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 480.00gcm² |
Step Angle 1.8° | Weight 2.31 lb (1050 g) |
Torque - Holding (oz-in / mNm) 198.28 / 1400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,14000 | € 67,14 |
| Unit Price without VAT: | € 67,14000 |
|---|---|
| Unit Price with VAT: | € 81,91080 |

