
KST-28D25-02GC-200-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-28D25-02GC-200-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-28D25-02GC-200-0001 |
Description | 0.08Nm torque, 2mm lead, 1.8 ste |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size 200.0 Step 0.75 A 5.6VDC |
Datasheet | Datasheet |
Category | Steps per Revolution 200.0 |
Mfr | Step Angle 1.8° |
Series | Torque - Holding (oz-in / mNm) 10.3 / 72.73 |
Packaging Case | Coil Resistance 7.5 Ohms |
Part Status Active | Features Integrated Encoder |
Type Hybrid | Rotor Inertia 12gcm² |
Voltage - Rated 5.6VDC | Weight 0.397 lb (180.08 g) |
Current Rating (Amps) 0.75 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,49000 | € 76,49 |
| Unit Price without VAT: | € 76,49000 |
|---|---|
| Unit Price with VAT: | € 93,31780 |

