
TIP36C | |
|---|---|
DigiKey Part Number | 6415-TIP36C-ND |
Manufacturer | |
Manufacturer Product Number | TIP36C |
Description | TRANS NPN -100V -25A TO-3PN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 120 W Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 55 @ 1.5A, 5V |
Packaging Tube | Power - Max 120 W |
Part Status Active | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 25 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-3PN |
Vce Saturation (Max) @ Ib, Ic 4V @ 25A, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,15700 | € 11,57 |
| 100 | € 0,92100 | € 92,10 |
| 500 | € 0,76674 | € 383,37 |
| 1 000 | € 0,71534 | € 715,34 |
| 3 000 | € 0,66994 | € 2 009,82 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |



