
GS82564Z36GD-250I | |
|---|---|
DigiKey Part Number | 2364-GS82564Z36GD-250I-ND |
Manufacturer | |
Manufacturer Product Number | GS82564Z36GD-250I |
Description | IC SRAM 288MBIT PAR 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 288Mbit Parallel 250 MHz 165-FPBGA (15x13) |
Category | Memory Organization 8M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 250 MHz |
Part Status Active | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, ZBT | Supplier Device Package 165-FPBGA (15x13) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 391,34500 | € 3 913,45 |
| Unit Price without VAT: | € 391,34500 |
|---|---|
| Unit Price with VAT: | € 477,44090 |

