SRAM - Synchronous, Standard Memory IC 18Mbit Parallel 250 MHz 165-FPBGA (15x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS816218DGD-250I

DigiKey Part Number
2364-GS816218DGD-250I-ND
Manufacturer
Manufacturer Product Number
GS816218DGD-250I
Description
IC SRAM 18MBIT PARALLEL 165FPBGA
Customer Reference
Detailed Description
SRAM - Synchronous, Standard Memory IC 18Mbit Parallel 250 MHz 165-FPBGA (15x13)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
1M x 18
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
250 MHz
Part Status
Active
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 100°C (TJ)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, Standard
Supplier Device Package
165-FPBGA (15x13)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36€ 16,45639€ 592,43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 16,45639
Unit Price with VAT:€ 20,07680