
84BB1-006 | |
|---|---|
DigiKey Part Number | 84BB1-006-ND |
Manufacturer | |
Manufacturer Product Number | 84BB1-006 |
Description | SWITCH KEYPAD 16KEY 0.01A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Transparent Key Cap Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Key Type Transparent Key Cap |
Manufacturer Grayhill Inc. | Output Type Common Bus |
Series | Legend Customizable (Sold Separate) |
Packaging Bulk | Legend Color White |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Snap Dome | Termination Style Pin Header |
Number of Keys 16 | Operating Temperature -40°C ~ 85°C |
Matrix (Columns x Rows) 4 x 4 | Contact Rating @ Voltage 0.01A @ 24VDC |
Illumination Non-Illuminated | Operational Life 3,000,000 Cycles |
Legend Type Interchangeable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 77,53980 | € 7 753,98 |
| Unit Price without VAT: | € 77,53980 |
|---|---|
| Unit Price with VAT: | € 94,59856 |

