
82-650-19 | |
|---|---|
DigiKey Part Number | 82-650-19-ND |
Manufacturer | |
Manufacturer Product Number | 82-650-19 |
Description | SWITCH KEYPAD 6KEY ILLUM 0.1A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (SPST) Output Illuminated - Light Source Not Included 0.1A @ 5VDC |
Datasheet | Datasheet |
Category | Key Type Transparent Key Cap |
Manufacturer Grayhill Inc. | Output Type Independent Switches (SPST) |
Series | Legend Customizable (Sold Separate) |
Packaging Bulk | Key Color Gray |
Part Status Active | Mounting Type Through Hole |
Switch Type Keyswitch | Termination Style PC Pin |
Number of Keys 6 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 3 x 2 | Contact Rating @ Voltage 0.1A @ 5VDC |
Illumination Illuminated - Light Source Not Included | Operational Life 1,000,000 Cycles |
Legend Type Interchangeable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 43,32400 | € 1 083,10 |
| Unit Price without VAT: | € 43,32400 |
|---|---|
| Unit Price with VAT: | € 52,85528 |


