Keypad Switch 1 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (DPST) Output Illuminated - Light Source Not Included 0.1A @ 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-150-16

DigiKey Part Number
82-150-16-ND
Manufacturer
Manufacturer Product Number
82-150-16
Description
SWITCH KEYPAD 1KEY ILLUM 0.1A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keypad Switch 1 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (DPST) Output Illuminated - Light Source Not Included 0.1A @ 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Type
Transparent Key Cap
Manufacturer
Grayhill Inc.
Output Type
Independent Switches (DPST)
Series
Legend
Customizable (Sold Separate)
Packaging
Bulk
Key Color
Gray
Part Status
Active
Mounting Type
Through Hole
Switch Type
Keyswitch
Termination Style
PC Pin
Number of Keys
1
Operating Temperature
-40°C ~ 80°C
Matrix (Columns x Rows)
1 x 1
Contact Rating @ Voltage
0.1A @ 5VDC
Illumination
Illuminated - Light Source Not Included
Operational Life
1,000,000 Cycles
Legend Type
Interchangeable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 13,07400€ 326,85
Unit Price without VAT:€ 13,07400
Unit Price with VAT:€ 15,95028