
78B09T | |
|---|---|
DigiKey Part Number | GH7122-ND |
Manufacturer | |
Manufacturer Product Number | 78B09T |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.315" (8.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 9 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.980" (24.89mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,51000 | € 5,51 |
| 10 | € 4,58800 | € 45,88 |
| 30 | € 4,18533 | € 125,56 |
| 100 | € 3,79230 | € 379,23 |
| 250 | € 3,53108 | € 882,77 |
| 500 | € 3,35620 | € 1 678,10 |
| 1 000 | € 3,20042 | € 3 200,42 |
| 2 500 | € 3,02228 | € 7 555,70 |
| Unit Price without VAT: | € 5,51000 |
|---|---|
| Unit Price with VAT: | € 6,72220 |


