
71J36-05-1-02S | |
|---|---|
DigiKey Part Number | 136-71J36-05-1-02S-ND |
Manufacturer | |
Manufacturer Product Number | 71J36-05-1-02S |
Description | SWITCH KEY 2POS SPDT 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 250mA (AC/DC) 115 VAC 30 VDC Panel Mount |
Category | Actuator Type Flat Key |
Manufacturer Grayhill Inc. | Key Removable Positions All |
Series | Angle of Throw 36° |
Packaging Bulk | Contact Material Silver Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 19.05mm Dia |
Switch Function On-On | Operating Temperature -40°C ~ 85°C |
Contact Timing Shorting (MBB) | Depth Behind Flange 84.15mm |
Current Rating (Amps) 250mA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 73,09360 | € 1 827,34 |
| Unit Price without VAT: | € 73,09360 |
|---|---|
| Unit Price with VAT: | € 89,17419 |

