Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70-IDC24NP

DigiKey Part Number
70-IDC24NP-ND
Manufacturer
Manufacturer Product Number
70-IDC24NP
Description
AC/DC INPUT MOD 15-32AV/10-32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC/DC Input Module Output Module 10mA 24VDC Output 15 ~ 32VAC, 10 ~ 32VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
15 ~ 32VAC, 10 ~ 32VDC
Manufacturer
Grayhill Inc.
Current - Input
18 mA
Series
Voltage - Output
24VDC
Packaging
Bulk
Current - Output
10mA
Part Status
Active
Turn On Time
5ms
Type
AC/DC Input Module
Turn Off Time
5ms
Color
White
Features
Hold Down Screw
Style
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 14,25000€ 14,25
Manufacturers Standard Package
Unit Price without VAT:€ 14,25000
Unit Price with VAT:€ 17,38500