Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50A60-01-2-02N

DigiKey Part Number
50A60-01-2-02N-ND
Manufacturer
Manufacturer Product Number
50A60-01-2-02N
Description
SWITCH ROTARY 2POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
50A60-01-2-02N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Bulk
Actuator Length
9.53mm
Part Status
Active
Angle of Throw
60°
Number of Positions
2
Contact Finish
Gold
Index Stops
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
2
Depth Behind Panel
18.77mm
Circuit per Deck
DPDT
Panel Cutout Dimensions
Circular - 6.45mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
150mA (AC), 200mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 23,69120€ 592,28
Unit Price without VAT:€ 23,69120
Unit Price with VAT:€ 28,90326