Rotary Switch 4 Position DP4T 5A (AC), 1A (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44HS45-01-2-04N

DigiKey Part Number
44HS45-01-2-04N-ND
Manufacturer
Manufacturer Product Number
44HS45-01-2-04N
Description
SWITCH ROTARY 4POS 5A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position DP4T 5A (AC), 1A (DC) 115 VAC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
11.10mm
Part Status
Active
Angle of Throw
45°
Number of Positions
4
Contact Material
Silver Alloy
Index Stops
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
2
Features
Shaft and Panel Sealed
Circuit per Deck
DP4T
Depth Behind Panel
26.04mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
5A (AC), 1A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 109,09400€ 1 090,94
Unit Price without VAT:€ 109,09400
Unit Price with VAT:€ 133,09468