Similar
Similar
Similar
Similar
Similar

34A4P12B4M7GT | |
|---|---|
DigiKey Part Number | 34A4P12B4M7GT-ND |
Manufacturer | |
Manufacturer Product Number | 34A4P12B4M7GT |
Description | SWITCH TOGGLE 4PDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 5.08mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7401MD9AV2BE | C&K | 79 | CKN1500-ND | € 33,49000 | Similar |
| 7401MD9AV2GE | C&K | 0 | 108-7401MD9AV2GE-ND | € 0,00000 | Similar |
| 7401MD9AV2QE | C&K | 0 | CKN11711-ND | € 24,29763 | Similar |
| A423M1D9AV2B | Electroswitch | 0 | A423M1D9AV2B-ND | € 39,72000 | Similar |
| A423M1D9AV2Q | Electroswitch | 0 | A423M1D9AV2Q-ND | € 40,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 14,21550 | € 7 107,75 |
| Unit Price without VAT: | € 14,21550 |
|---|---|
| Unit Price with VAT: | € 17,34291 |



