Image for SMRF3013S-473K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013S-473K

DigiKey Part Number
2639-SMRF3013S-473KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013S-473K
Description
FIXED IND 470UH 77MA 17 OHM SMD
Customer Reference
Detailed Description
470 µH Shielded Molded Inductor 77 mA 17Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
13mA
Shielding
Shielded
DC Resistance (DCR)
17Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 200€ 3,70058€ 8 141,28
Manufacturers Standard Package
Unit Price without VAT:€ 3,70058
Unit Price with VAT:€ 4,51471