Image for SMRF1512S-123K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1512S-123K

DigiKey Part Number
2639-SMRF1512S-123KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1512S-123K
Description
FIXED IND 120UH 89MA 6.2 OHM SMD
Customer Reference
Detailed Description
120 µH Shielded Molded Inductor 89 mA 6.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
6.2Ohm Max
Q @ Freq
85 @ 790kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Height - Seated (Max)
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 11,66488€ 5 832,44
Manufacturers Standard Package
Unit Price without VAT:€ 11,66488
Unit Price with VAT:€ 14,23115