Image for SMP8527-391KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP8527-391KLF

DigiKey Part Number
2639-SMP8527-391KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP8527-391KLF
Description
FIXED IND 3.9UH 4.95A 20 MOHM
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 4.95 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.865" L x 0.270" W (21.97mm x 6.86mm)
Height - Seated (Max)
0.290" (7.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
480€ 6,33617€ 3 041,36
Manufacturers Standard Package
Unit Price without VAT:€ 6,33617
Unit Price with VAT:€ 7,73013