
SMP8527-123K | |
|---|---|
DigiKey Part Number | 2639-SMP8527-123KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP8527-123K |
Description | FIXED IND 120UH 1.32A 283 MOHM |
Customer Reference | |
Detailed Description | 120 µH Unshielded Molded Inductor 1.32 A 283mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 960mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 283mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.865" L x 0.270" W (21.97mm x 6.86mm) | |
Height - Seated (Max) | 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | € 7,73465 | € 3 712,63 |
| Unit Price without VAT: | € 7,73465 |
|---|---|
| Unit Price with VAT: | € 9,43627 |

