Image for SMP3316S-222MLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP3316S-222MLF

DigiKey Part Number
2639-SMP3316S-222MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP3316S-222MLF
Description
FIXED IND 2.2MH 1.3A 207 MOHM
Customer Reference
Detailed Description
2.2 mH Shielded Inductor 1.3 A 207mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
207mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.420" W (13.46mm x 10.67mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€ 10,82204€ 7 575,43
Manufacturers Standard Package
Unit Price without VAT:€ 10,82204
Unit Price with VAT:€ 13,20289