
SMP3316S-221MLF | |
|---|---|
DigiKey Part Number | 2639-SMP3316S-221MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316S-221MLF |
Description | FIXED IND 220UH 3.8A 32 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 3.8 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.420" W (13.46mm x 10.67mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 10,61766 | € 7 432,36 |
| Unit Price without VAT: | € 10,61766 |
|---|---|
| Unit Price with VAT: | € 12,95355 |

