Image for SMP2512-331KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP2512-331KLF

DigiKey Part Number
2639-SMP2512-331KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP2512-331KLF
Description
FIXED IND 3.3UH 734MA 750 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 734 mA 750mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
551mA
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Supplier Device Package
2512
Size / Dimension
0.245" L x 0.095" W (6.22mm x 2.41mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,08304€ 1 041,52
Manufacturers Standard Package
Unit Price without VAT:€ 2,08304
Unit Price with VAT:€ 2,54131