Image for SMP1812-222KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1812-222KLF

DigiKey Part Number
2639-SMP1812-222KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1812-222KLF
Description
FIXED IND 22UH 453MA 1.11 OHM
Customer Reference
Detailed Description
22 µH Unshielded Molded Inductor 453 mA 1.11Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
515mA
Shielding
Unshielded
DC Resistance (DCR)
1.11Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 200€ 1,21560€ 2 674,32
Manufacturers Standard Package
Unit Price without VAT:€ 1,21560
Unit Price with VAT:€ 1,48303