Image for SML32S-470G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML32S-470G

DigiKey Part Number
2639-SML32S-470GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML32S-470G
Description
FIXED IND 470NH 679MA 450 MOHM
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 679 mA 450mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
-
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 6,16405€ 12 328,10
Manufacturers Standard Package
Unit Price without VAT:€ 6,16405
Unit Price with VAT:€ 7,52014