270 nH Shielded Molded Inductor 860 mA 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML32S-270G

DigiKey Part Number
2639-SML32S-270GTR-ND - Tape & Reel (TR)
2639-SML32S-270GCT-ND - Cut Tape (CT)
2639-SML32S-270GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML32S-270G
Description
FIXED IND 270NH 860MA 300 MOHM
Customer Reference
Detailed Description
270 nH Shielded Molded Inductor 860 mA 300mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
290MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 10,18000€ 10,18
10€ 8,36900€ 83,69
100€ 7,36050€ 736,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 6,01345€ 12 026,90
Manufacturers Standard Package
Unit Price without VAT:€ 10,18000
Unit Price with VAT:€ 12,41960