Image for SML32S-151K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML32S-151K

DigiKey Part Number
2639-SML32S-151KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML32S-151K
Description
FIXED IND 1.5UH 603MA 570 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 603 mA 570mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
570mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,23756€ 4 475,12
Manufacturers Standard Package
Unit Price without VAT:€ 2,23756
Unit Price with VAT:€ 2,72982