Image for SML32S-101J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML32S-101J

DigiKey Part Number
2639-SML32S-101JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML32S-101J
Description
FIXED IND 1UH 679MA 400 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 679 mA 400mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,30211€ 4 604,22
Manufacturers Standard Package
Unit Price without VAT:€ 2,30211
Unit Price with VAT:€ 2,80857